
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 8 | Mounting Type Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 431100080 | Curtis Industries | 127 | 364-431100080-ND | ¥65.50000 | Similar |


