
431100080 | |
|---|---|
DigiKey Part Number | 364-431100080-ND |
Manufacturer | |
Manufacturer Product Number | 431100080 |
Description | CONN BARRIER STRIP 8CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Zinc |
Number of Circuits 8 | Mounting Type Through Hole |
Number of Wire Entries 8 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.50000 | ¥65.50 |
| 10 | ¥46.41900 | ¥464.19 |
| 25 | ¥40.87680 | ¥1,021.92 |
| 50 | ¥37.48300 | ¥1,874.15 |
| 100 | ¥34.71580 | ¥3,471.58 |
| 250 | ¥31.87852 | ¥7,969.63 |
| 500 | ¥30.24552 | ¥15,122.76 |
| 1,000 | ¥28.96649 | ¥28,966.49 |










