
430112100 | |
|---|---|
DigiKey Part Number | 364-430112100-ND |
Manufacturer | |
Manufacturer Product Number | 430112100 |
Description | CONN BARRIER STRP 10CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 10 | Terminal Screw Finish Nickel |
Number of Wire Entries 10 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100100 | Curtis Industries | 0 | 364-430100100-ND | ¥40.07225 | Parametric Equivalent |
| 430101100 | Curtis Industries | 0 | 364-430101100-ND | ¥42.82905 | Parametric Equivalent |
| 430102100 | Curtis Industries | 0 | 364-430102100-ND | ¥43.42700 | Parametric Equivalent |
| 430103100 | Curtis Industries | 0 | 364-430103100-ND | ¥43.42700 | Parametric Equivalent |
| 430110100 | Curtis Industries | 0 | 364-430110100-ND | ¥43.42700 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥47.37715 | ¥9,475.43 |










