
430111100 | |
|---|---|
DigiKey Part Number | 364-430111100-ND |
Manufacturer | |
Manufacturer Product Number | 430111100 |
Description | CONN BARRIER STRP 10CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 10 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 10 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.78000 | ¥93.78 |
| 10 | ¥66.56500 | ¥665.65 |
| 25 | ¥58.88240 | ¥1,472.06 |
| 50 | ¥54.23300 | ¥2,711.65 |
| 100 | ¥50.46680 | ¥5,046.68 |
| 250 | ¥46.63352 | ¥11,658.38 |
| 500 | ¥44.43850 | ¥22,219.25 |
| 1,000 | ¥42.72570 | ¥42,725.70 |








