430100100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥42.82905
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥43.42700
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥43.42700
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥43.42700
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 25
Unit Price: ¥93.78000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥47.37715
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥46.86770
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥49.41490
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥50.30640
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥52.47145
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥52.47145
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥51.07055
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥53.87240
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥55.65540
Datasheet
10 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430100100

DigiKey Part Number
364-430100100-ND
Manufacturer
Manufacturer Product Number
430100100
Description
CONN BARRIER STRP 10CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
10
Terminal Screw Finish
Zinc
Number of Wire Entries
10
Mounting Type
Chassis, Panel; Through Hole
Pitch
0.438" (11.12mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430101100Curtis Industries0364-430101100-ND¥42.82905Parametric Equivalent
430102100Curtis Industries0364-430102100-ND¥43.42700Parametric Equivalent
430103100Curtis Industries0364-430103100-ND¥43.42700Parametric Equivalent
430110100Curtis Industries0364-430110100-ND¥43.42700Parametric Equivalent
430111100Curtis Industries25364-430111100-ND¥93.78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥40.07225¥8,014.45