325221-12-0 | ||
---|---|---|
DigiKey Part Number | 364-1531-ND | |
Manufacturer | ||
Manufacturer Product Number | 325221-12-0 | |
Description | CONN BARRIER STRP 12CIRC 0.325" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Circuit 0.325" (8.26mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 12 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Wire Wrap | |
Barrier Type | 3 Wall (Tri) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.79000 | ¥71.79 |
10 | ¥61.47000 | ¥614.70 |
30 | ¥58.65967 | ¥1,759.79 |
50 | ¥52.73180 | ¥2,636.59 |
100 | ¥49.92370 | ¥4,992.37 |
250 | ¥45.24356 | ¥11,310.89 |
500 | ¥42.12314 | ¥21,061.57 |
1,000 | ¥39.78297 | ¥39,782.97 |