325121-08-0 | ||
---|---|---|
DigiKey Part Number | 364-1479-ND | |
Manufacturer | ||
Manufacturer Product Number | 325121-08-0 | |
Description | CONN BARRIER STRIP 8CIRC 0.325" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 Circuit 0.325" (8.26mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 8 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Wire Wrap | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.00000 | ¥60.00 |
10 | ¥47.29900 | ¥472.99 |
30 | ¥44.99333 | ¥1,349.80 |
50 | ¥40.83940 | ¥2,041.97 |
100 | ¥39.22490 | ¥3,922.49 |
250 | ¥34.61004 | ¥8,652.51 |
500 | ¥32.30262 | ¥16,151.31 |
1,000 | ¥29.99529 | ¥29,995.29 |