325021-08-0 | ||
---|---|---|
DigiKey Part Number | 364-1432-ND | |
Manufacturer | ||
Manufacturer Product Number | 325021-08-0 | |
Description | CONN BARRIER STRIP 8CIRC 0.325" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 Circuit 0.325" (8.26mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 8 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Wire Wrap | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.63000 | ¥54.63 |
10 | ¥43.08800 | ¥430.88 |
30 | ¥40.99067 | ¥1,229.72 |
50 | ¥37.20700 | ¥1,860.35 |
100 | ¥35.73470 | ¥3,573.47 |
250 | ¥31.53076 | ¥7,882.69 |
500 | ¥29.42872 | ¥14,714.36 |
1,000 | ¥27.32667 | ¥27,326.67 |