325021-02-0 | |
---|---|
DigiKey Part Number | 364-1426-ND |
Manufacturer | |
Manufacturer Product Number | 325021-02-0 |
Description | CONN BARRIER STRIP 2CIRC 0.325" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Wire Wrap | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥16.92800 | ¥169.28 |
30 | ¥15.69067 | ¥470.72 |
50 | ¥14.10860 | ¥705.43 |
100 | ¥13.76380 | ¥1,376.38 |
250 | ¥12.04344 | ¥3,010.86 |
500 | ¥11.01104 | ¥5,505.52 |
1,000 | ¥9.97879 | ¥9,978.79 |
5,000 | ¥8.77441 | ¥43,872.05 |