325020-10-0 | |
---|---|
DigiKey Part Number | 364-1422-ND |
Manufacturer | |
Manufacturer Product Number | 325020-10-0 |
Description | CONN BARRIER STRP 10CIRC 0.325" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 10 | |
Number of Wire Entries | 10 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Wire Wrap | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.79000 | ¥63.79 |
10 | ¥50.31500 | ¥503.15 |
30 | ¥47.85767 | ¥1,435.73 |
50 | ¥43.44060 | ¥2,172.03 |
100 | ¥41.72240 | ¥4,172.24 |
250 | ¥36.81400 | ¥9,203.50 |
500 | ¥34.35974 | ¥17,179.87 |
1,000 | ¥31.90546 | ¥31,905.46 |