325020-02-0 | ||
---|---|---|
DigiKey Part Number | 364-1414-ND | |
Manufacturer | ||
Manufacturer Product Number | 325020-02-0 | |
Description | CONN BARRIER STRIP 2CIRC 0.325" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Wire Wrap | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.81000 | ¥20.81 |
10 | ¥15.75600 | ¥157.56 |
30 | ¥14.60400 | ¥438.12 |
50 | ¥13.12960 | ¥656.48 |
100 | ¥12.80940 | ¥1,280.94 |
250 | ¥11.20812 | ¥2,802.03 |
500 | ¥10.24750 | ¥5,123.75 |
1,000 | ¥9.28680 | ¥9,286.80 |
5,000 | ¥8.16597 | ¥40,829.85 |