2PSWT | ||
---|---|---|
DigiKey Part Number | 364-2508-ND | |
Manufacturer | ||
Manufacturer Product Number | 2PSWT | |
Description | CONN BARRIER STRIP 2CIRC 0.375" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 600V | |
Wire Gauge | 8-16 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Marking Strip | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Channel, DIN Rail, Track | |
Operating Temperature | 125°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.32000 | ¥67.32 |
10 | ¥57.66200 | ¥576.62 |
25 | ¥55.02560 | ¥1,375.64 |
50 | ¥49.46460 | ¥2,473.23 |
150 | ¥46.82993 | ¥7,024.49 |
300 | ¥42.43987 | ¥12,731.96 |
600 | ¥39.51282 | ¥23,707.69 |
1,050 | ¥37.31774 | ¥39,183.63 |