2PSWS | ||
---|---|---|
DigiKey Part Number | 364-2507-ND | |
Manufacturer | ||
Manufacturer Product Number | 2PSWS | |
Description | CONN BARRIER STRIP 2CIRC 0.375" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 600V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Marking Strip | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Channel, DIN Rail, Track | |
Operating Temperature | 125°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.91000 | ¥66.91 |
10 | ¥57.33400 | ¥573.34 |
25 | ¥54.71360 | ¥1,367.84 |
50 | ¥49.18380 | ¥2,459.19 |
150 | ¥46.56453 | ¥6,984.68 |
300 | ¥42.19933 | ¥12,659.80 |
600 | ¥39.28898 | ¥23,573.39 |
1,050 | ¥37.10625 | ¥38,961.56 |