278B27-21 | ||
---|---|---|
DigiKey Part Number | 278B27-21-ND | |
Manufacturer | ||
Manufacturer Product Number | 278B27-21 | |
Description | CONN TERM BLK COVER 21POS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cover For 38000, CB and CFT Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 21 | |
For Use With/Related Products | 38000, CB and CFT Series | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥35.19925 | ¥7,039.85 |