267B86-23 | ||
---|---|---|
DigiKey Part Number | 267B86-23-ND | |
Manufacturer | ||
Manufacturer Product Number | 267B86-23 | |
Description | CONN TERM BLK COVER BLACK 23POS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cover For GB and GFT Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 23 | |
For Use With/Related Products | GB and GFT Series | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥34.34070 | ¥3,434.07 |