
267A42-14 | |
|---|---|
DigiKey Part Number | 267A42-14-ND |
Manufacturer | |
Manufacturer Product Number | 267A42-14 |
Description | JUMPER BARRIER BLK 14POS SPADE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Category | Number of Positions 14 |
Manufacturer Curtis Industries | Pitch 0.437" (11.10mm) |
Series | Style Around Barrier, Spade |
Packaging Bulk | For Use With/Related Products 2000, 43000, GB, GFT Series |
Part Status Active | Base Product Number |
Type Barrier Block |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.32000 | ¥99.32 |
| 10 | ¥84.37900 | ¥843.79 |
| 25 | ¥79.09440 | ¥1,977.36 |
| 50 | ¥75.31820 | ¥3,765.91 |
| 100 | ¥71.72320 | ¥7,172.32 |
| 300 | ¥66.37583 | ¥19,912.75 |
| 500 | ¥64.02862 | ¥32,014.31 |
| 1,000 | ¥60.97617 | ¥60,976.17 |









