
432212140 | |
|---|---|
DigiKey Part Number | 364-432212140-ND |
Manufacturer | |
Manufacturer Product Number | 432212140 |
Description | CONN BARRIER STRP 14CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 14 | Terminal Screw Finish Nickel |
Number of Wire Entries 14 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432200140 | Curtis Industries | 25 | 364-432200140-ND | ¥137.70000 | Parametric Equivalent |
| 432201140 | Curtis Industries | 0 | 364-432201140-ND | ¥70.68365 | Parametric Equivalent |
| 432202140 | Curtis Industries | 0 | 364-432202140-ND | ¥54.12715 | Parametric Equivalent |
| 432203140 | Curtis Industries | 0 | 364-432203140-ND | ¥72.33930 | Parametric Equivalent |
| 432210140 | Curtis Industries | 0 | 364-432210140-ND | ¥72.33930 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥93.48075 | ¥18,696.15 |









