
431100140 | |
|---|---|
DigiKey Part Number | 364-431100140-ND |
Manufacturer | |
Manufacturer Product Number | 431100140 |
Description | CONN BARRIER STRP 14CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Zinc |
Number of Circuits 14 | Mounting Type Through Hole |
Number of Wire Entries 14 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.19000 | ¥106.19 |
| 10 | ¥75.40600 | ¥754.06 |
| 25 | ¥66.82160 | ¥1,670.54 |
| 50 | ¥61.63960 | ¥3,081.98 |
| 100 | ¥57.45580 | ¥5,745.58 |
| 250 | ¥53.20420 | ¥13,301.05 |
| 500 | ¥50.77414 | ¥25,387.07 |
| 1,000 | ¥48.88023 | ¥48,880.23 |









