267A42-13 | ||
---|---|---|
DigiKey Part Number | 267A42-13-ND | |
Manufacturer | ||
Manufacturer Product Number | 267A42-13 | |
Description | JUMPER BARRIER BLK 13POS SPADE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 13 Position Barrier Block Jumper Around Barrier, Spade | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 13 | |
Pitch | 0.437" (11.10mm) | |
Style | Around Barrier, Spade | |
For Use With/Related Products | 2000, 43000, GB, GFT Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.40000 | ¥92.40 |
10 | ¥83.16600 | ¥831.66 |
25 | ¥78.34800 | ¥1,958.70 |
50 | ¥76.34000 | ¥3,817.00 |
100 | ¥74.33060 | ¥7,433.06 |
300 | ¥66.29487 | ¥19,888.46 |
500 | ¥62.27688 | ¥31,138.44 |
1,000 | ¥55.04476 | ¥55,044.76 |