265A61-31 | |
---|---|
DigiKey Part Number | 265A61-31-ND |
Manufacturer | |
Manufacturer Product Number | 265A61-31 |
Description | CONN TERM BLK COVER BLACK 31POS |
Customer Reference | |
Detailed Description | Connector Cover For CDM Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 31 | |
For Use With/Related Products | CDM Series | |
Color | Black | |
Base Product Number |