260A56-28 | ||
---|---|---|
DigiKey Part Number | 260A56-28-ND | |
Manufacturer | ||
Manufacturer Product Number | 260A56-28 | |
Description | CONN TERM BLK COVER BLACK 28POS | |
Customer Reference | ||
Detailed Description | Connector Cover - Hinged For H Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover - Hinged | |
Number of Positions | 28 | |
For Use With/Related Products | H Series | |
Color | Black | |
Base Product Number |