VQA-S9-D15-SIP | |
---|---|
DigiKey Part Number | 102-2878-ND |
Manufacturer | |
Manufacturer Product Number | VQA-S9-D15-SIP |
Description | DC DC CONVERTER 15V -8V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -8V 100mA, 80mA 9V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | VQA-S9-D15-SIP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -8V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 80mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Approval Agency | CB Scheme, IEC, UL | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.61000 | ¥108.61 |
5 | ¥107.80600 | ¥539.03 |
10 | ¥106.98400 | ¥1,069.84 |
25 | ¥105.33560 | ¥2,633.39 |
50 | ¥102.04220 | ¥5,102.11 |
100 | ¥92.16800 | ¥9,216.80 |
250 | ¥90.52184 | ¥22,630.46 |
500 | ¥88.87604 | ¥44,438.02 |