VMS-65-24-CNF | |
---|---|
DigiKey Part Number | 102-VMS-65-24-CNF-ND |
Manufacturer | |
Manufacturer Product Number | VMS-65-24-CNF |
Description | AC/DC CONVERTER 2X24V 65W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 24V 24V 80 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-65-24-CNF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 80 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.71 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.98000 | ¥233.98 |
5 | ¥227.11800 | ¥1,135.59 |
10 | ¥220.23800 | ¥2,202.38 |
25 | ¥213.35160 | ¥5,333.79 |
78 | ¥206.47000 | ¥16,104.66 |