VMS-450B-12-CFS | ||
---|---|---|
DigiKey Part Number | 102-VMS-450B-12-CFS-ND | |
Manufacturer | ||
Manufacturer Product Number | VMS-450B-12-CFS | |
Description | AC/DC CONVERTER 12V 450W | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 12V 100 ~ 240 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | VMS-450B-12-CFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 37.5 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | |
Approval Agency | CB Scheme, EN, IEC, TUV, UL | |
Standard Number | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,599.92000 | ¥1,599.92 |
5 | ¥1,549.92400 | ¥7,749.62 |
10 | ¥1,499.92200 | ¥14,999.22 |
25 | ¥1,449.92520 | ¥36,248.13 |
50 | ¥1,399.92680 | ¥69,996.34 |