Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 160V | |
Voltage - Rated AC | - | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.56000 | ¥168.56 |
24 | ¥163.27792 | ¥3,918.67 |
48 | ¥152.74292 | ¥7,331.66 |
96 | ¥136.94229 | ¥13,146.46 |
240 | ¥131.67517 | ¥31,602.04 |
456 | ¥130.37145 | ¥59,449.38 |