VFM-30-W-D | ||
---|---|---|
DigiKey Part Number | 102-VFM-30-W-D-ND | |
Manufacturer | ||
Manufacturer Product Number | VFM-30-W-D | |
Description | LINE FILTER 75VDC 0.01A TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | DC EMC/EMI Line Filter AC Single Stage PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | VFM-30-W-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 75V | |
Voltage - Rated AC | - | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.92000 | ¥165.92 |
10 | ¥160.74700 | ¥1,607.47 |
35 | ¥155.56286 | ¥5,444.70 |
70 | ¥150.37786 | ¥10,526.45 |
105 | ¥134.82171 | ¥14,156.28 |
245 | ¥129.63637 | ¥31,760.91 |
455 | ¥128.35264 | ¥58,400.45 |