VBM-100-24 | ||
---|---|---|
DigiKey Part Number | 102-2969-ND | |
Manufacturer | ||
Manufacturer Product Number | VBM-100-24 | |
Description | AC/DC CONVERTER 24V 100W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 24V 4.2A 90 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | VBM-100-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 100 W | |
Applications | ITE (Commercial) | |
Features | Baseplate, PFC, Universal Input | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 4.60" L x 2.40" W x 0.67" H (116.8mm x 61.0mm x 17.0mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61204-3 | |
Line Regulation | 0.5% | |
Load Regulation | ±1% | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,698.10000 | ¥1,698.10 |
5 | ¥1,645.02200 | ¥8,225.11 |
10 | ¥1,591.95700 | ¥15,919.57 |
25 | ¥1,538.89160 | ¥38,472.29 |
50 | ¥1,485.82620 | ¥74,291.31 |