VAWQ3-Q48-S5H | ||
---|---|---|
DigiKey Part Number | 102-1839-ND | |
Manufacturer | ||
Manufacturer Product Number | VAWQ3-Q48-S5H | |
Description | DC DC CONVERTER 5V 3W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 72V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | VAWQ3-Q48-S5H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 15 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.27000 | ¥197.27 |
5 | ¥195.74400 | ¥978.72 |
10 | ¥194.21700 | ¥1,942.17 |
30 | ¥191.18467 | ¥5,735.54 |
50 | ¥182.08000 | ¥9,104.00 |
100 | ¥166.90670 | ¥16,690.67 |
250 | ¥163.87204 | ¥40,968.01 |
500 | ¥161.44436 | ¥80,722.18 |