SWI24-12-E-P5 | ||
---|---|---|
DigiKey Part Number | 102-3625-ND | |
Manufacturer | ||
Manufacturer Product Number | SWI24-12-E-P5 | |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet | |
EDA/CAD Models | SWI24-12-E-P5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.83" L x 1.34" W x 2.76" H (72.0mm x 34.0mm x 70.0mm) | |
Approval Agency | CB Scheme, EN, IEC | |
Standard Number | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.34 lb (154.22 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.52000 | ¥147.52 |
5 | ¥143.58200 | ¥717.91 |
10 | ¥135.60200 | ¥1,356.02 |
25 | ¥127.62240 | ¥3,190.56 |
50 | ¥119.64640 | ¥5,982.32 |
100 | ¥111.66930 | ¥11,166.93 |
250 | ¥107.68104 | ¥26,920.26 |
500 | ¥106.08562 | ¥53,042.81 |