Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.52" L x 1.59" W x 1.18" H (64.0mm x 40.5mm x 30.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EAC, EN, FCC, IEC, KC, RCM, SIQ, TUV, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61204-3; 62368-1 | |
Base Product Number |