SMI18-12-V-P5 | ||
---|---|---|
DigiKey Part Number | 102-3573-ND | |
Manufacturer | ||
Manufacturer Product Number | SMI18-12-V-P5 | |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input | |
Datasheet | Datasheet | |
EDA/CAD Models | SMI18-12-V-P5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.375 lb (170.1 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.88000 | ¥167.88 |
5 | ¥165.30400 | ¥826.52 |
10 | ¥162.71700 | ¥1,627.17 |
25 | ¥154.96640 | ¥3,874.16 |
50 | ¥149.80080 | ¥7,490.04 |
100 | ¥139.47020 | ¥13,947.02 |
250 | ¥137.40412 | ¥34,351.03 |