Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Heat Sink, Remote On/Off | |
Size / Dimension | 2.99" L x 1.24" W x 1.18" H (76.0mm x 31.5mm x 29.9mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.31000 | ¥338.31 |
5 | ¥335.64800 | ¥1,678.24 |
24 | ¥333.00542 | ¥7,992.13 |
48 | ¥306.57646 | ¥14,715.67 |
96 | ¥285.43302 | ¥27,401.57 |
240 | ¥281.20433 | ¥67,489.04 |