PYB20-Q24-S3-H-T | ||
---|---|---|
DigiKey Part Number | PYB20-Q24-S3-H-T-ND | |
Manufacturer | ||
Manufacturer Product Number | PYB20-Q24-S3-H-T | |
Description | DC/DC CONVERTER 3.3V 20W | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 3.3V 5A 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PYB20-Q24-S3-H-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 20W | |
Applications | - | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.99" H (76.0mm x 31.5mm x 25.1mm) | |
Approval Agency | EN, IEC |