PYB10-Q48-S24-T | ||
---|---|---|
DigiKey Part Number | 102-3149-ND | |
Manufacturer | ||
Manufacturer Product Number | PYB10-Q48-S24-T | |
Description | DC/DC CONVERTER 24V 10W | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 24V 416mA 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PYB10-Q48-S24-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA | |
Power (Watts) | 10W | |
Applications | - | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | |
Approval Agency | EN, IEC | |
Base Product Number |