PYB10-Q48-S12-U | ||
---|---|---|
DigiKey Part Number | 102-3163-ND | |
Manufacturer | ||
Manufacturer Product Number | PYB10-Q48-S12-U | |
Description | DC/DC CONVERTER 12V 10W | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 12V 833mA 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PYB10-Q48-S12-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 10W | |
Applications | - | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | |
Approval Agency | EN, IEC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.57000 | ¥272.57 |
5 | ¥270.47400 | ¥1,352.37 |
20 | ¥268.37750 | ¥5,367.55 |