PXO7815-500-M-TR | |
---|---|
DigiKey Part Number | 102-PXO7815-500-M-TR-ND - Tape & Reel (TR) 102-PXO7815-500-M-TRCT-ND - Cut Tape (CT) 102-PXO7815-500-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXO7815-500-M-TR |
Description | DC-DC NON-ISOLATED, 0.5 A, 19~36 |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 500mA 19V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 7.5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
5 | ¥11.44400 | ¥57.22 |
10 | ¥11.28000 | ¥112.80 |
25 | ¥10.94480 | ¥273.62 |
50 | ¥10.61300 | ¥530.65 |
100 | ¥10.28140 | ¥1,028.14 |
250 | ¥9.94972 | ¥2,487.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥9.28641 | ¥6,500.49 |