PQDE6W-Q24-D15-D | ||
---|---|---|
DigiKey Part Number | 102-4583-ND | |
Manufacturer | ||
Manufacturer Product Number | PQDE6W-Q24-D15-D | |
Description | DC DC CONVERTER +/-15V 6W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PQDE6W-Q24-D15-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
Supplier Device Package | - | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.37000 | ¥124.37 |
5 | ¥123.42000 | ¥617.10 |
19 | ¥122.47474 | ¥2,327.02 |
38 | ¥120.59105 | ¥4,582.46 |
57 | ¥116.82193 | ¥6,658.85 |
114 | ¥105.51675 | ¥12,028.91 |
266 | ¥103.63252 | ¥27,566.25 |
513 | ¥101.74838 | ¥52,196.92 |