PDSE1-S24-D9-M | |
---|---|
DigiKey Part Number | 102-PDSE1-S24-D9-M-ND |
Manufacturer | |
Manufacturer Product Number | PDSE1-S24-D9-M |
Description | DC-DC ISOLATED 1.5KV, 1 W, 21.6~ |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDSE1-S24-D9-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 56mA, 56mA | |
Power (Watts) | 1.008 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.64000 | ¥34.64 |
5 | ¥34.18400 | ¥170.92 |
10 | ¥33.69100 | ¥336.91 |
32 | ¥32.69625 | ¥1,046.28 |