PDRA-240-24 | ||
---|---|---|
DigiKey Part Number | 102-4083-ND | |
Manufacturer | ||
Manufacturer Product Number | PDRA-240-24 | |
Description | AC/DC DIN RAIL SUPPLY 24V 240W | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PDRA-240-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Size / Dimension | 4.72" L x 2.36" W x 4.92" H (120.0mm x 60.0mm x 125.0mm) | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,246.51000 | ¥1,246.51 |
10 | ¥1,207.54600 | ¥12,075.46 |
25 | ¥1,168.59720 | ¥29,214.93 |
50 | ¥1,071.21320 | ¥53,560.66 |