PDQE20-Q48-S15-U | ||
---|---|---|
DigiKey Part Number | 102-PDQE20-Q48-S15-U-ND | |
Manufacturer | ||
Manufacturer Product Number | PDQE20-Q48-S15-U | |
Description | DC/DC CONVERTER 15V 20W | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 15V 1.333A 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PDQE20-Q48-S15-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.333A | |
Power (Watts) | 20W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.10000 | ¥376.10 |
5 | ¥373.16200 | ¥1,865.81 |
20 | ¥370.22300 | ¥7,404.46 |
40 | ¥340.84050 | ¥13,633.62 |
80 | ¥317.33413 | ¥25,386.73 |
240 | ¥312.63292 | ¥75,031.90 |