PDQE10-Q24-D9-D | ||
---|---|---|
DigiKey Part Number | 102-4856-ND | |
Manufacturer | ||
Manufacturer Product Number | PDQE10-Q24-D9-D | |
Description | DC DC CONVERTER +/-9V 10W | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 555mA, 555mA 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PDQE10-Q24-D9-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 555mA, 555mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
Supplier Device Package | - | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.89000 | ¥150.89 |
5 | ¥149.73800 | ¥748.69 |
19 | ¥148.58053 | ¥2,823.03 |
38 | ¥146.26026 | ¥5,557.89 |
57 | ¥139.29684 | ¥7,939.92 |
114 | ¥127.68851 | ¥14,556.49 |
266 | ¥125.36662 | ¥33,347.52 |
513 | ¥123.50924 | ¥63,360.24 |