PDQ15-Q48-D5-D | |
---|---|
DigiKey Part Number | 102-3883-ND |
Manufacturer | |
Manufacturer Product Number | PDQ15-Q48-D5-D |
Description | DC DC CONVERTER +/-5V 15W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ15-Q48-D5-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A, 1.5A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.89000 | ¥339.89 |
5 | ¥337.24600 | ¥1,686.23 |
12 | ¥334.59333 | ¥4,015.12 |
36 | ¥323.97083 | ¥11,662.95 |
60 | ¥308.03867 | ¥18,482.32 |
108 | ¥286.79454 | ¥30,973.81 |
252 | ¥282.54579 | ¥71,201.54 |