EMC-03 | ||
---|---|---|
DigiKey Part Number | 102-EMC-03-ND | |
Manufacturer | ||
Manufacturer Product Number | EMC-03 | |
Description | LINE FILTER 85V-305VAC 0.3A TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 300 mA 85V ~ 305VAC 47Hz, 63Hz Single Stage PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | EMC-03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated AC | 85V ~ 305V | |
Current | 300 mA | |
Frequency - Operating | 47Hz, 63Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.94000 | ¥47.94 |
22 | ¥41.10591 | ¥904.33 |
44 | ¥39.14909 | ¥1,722.56 |
110 | ¥29.36118 | ¥3,229.73 |
264 | ¥28.38254 | ¥7,492.99 |
506 | ¥27.40383 | ¥13,866.34 |
1,012 | ¥26.03372 | ¥26,346.12 |