TBP05P1-762-04BE | |
---|---|
DigiKey Part Number | 2223-TBP05P1-762-04BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP05P1-762-04BE |
Description | 2~24 POLES, PLUGGABLE, VERTICAL, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 10A | |
Voltage - IEC | 1 kV | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Nickel | |
Features | Retention Latches (Non-Wire Side) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥8.37400 | ¥83.74 |
25 | ¥7.80560 | ¥195.14 |
50 | ¥7.08460 | ¥354.23 |
150 | ¥7.05293 | ¥1,057.94 |
300 | ¥5.95587 | ¥1,786.76 |
600 | ¥5.64242 | ¥3,385.45 |
1,050 | ¥5.01544 | ¥5,266.21 |
5,100 | ¥4.07505 | ¥20,782.76 |