TBP03R2-350-05BE | ||
---|---|---|
DigiKey Part Number | 2223-TBP03R2-350-05BE-ND | |
Manufacturer | ||
Manufacturer Product Number | TBP03R2-350-05BE | |
Description | 2~24 POLES, PLUGGABLE, RECEPTACL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TBP03R2-350-05BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 7A | |
Voltage - IEC | 250 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Notch Guide | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.134" (3.40mm) | |
Insulation Height | 0.362" (9.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.48720 | ¥87.18 |
50 | ¥3.13440 | ¥156.72 |
100 | ¥3.06950 | ¥306.95 |
250 | ¥2.61220 | ¥653.05 |
500 | ¥2.48152 | ¥1,240.76 |
1,000 | ¥2.22038 | ¥2,220.38 |
5,000 | ¥1.73713 | ¥8,685.65 |