TBP02R2W-381-16BE | |
---|---|
DigiKey Part Number | 102-6530-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R2W-381-16BE |
Description | TERMINAL BLOCK, PLUGGABLE, W SCR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R2W-381-16BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 16 | |
Positions Per Level | 16 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 7A | |
Voltage - IEC | 250 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥11.00900 | ¥110.09 |
25 | ¥10.20640 | ¥255.16 |
50 | ¥9.17700 | ¥458.85 |
100 | ¥8.95290 | ¥895.29 |
300 | ¥7.83360 | ¥2,350.08 |
500 | ¥7.16214 | ¥3,581.07 |
1,000 | ¥6.49073 | ¥6,490.73 |
5,000 | ¥5.70734 | ¥28,536.70 |