TBP01R2-508-09BE | |
---|---|
DigiKey Part Number | 102-6429-ND |
Manufacturer | |
Manufacturer Product Number | TBP01R2-508-09BE |
Description | TERMINAL BLOCK, PLUGGABLE, 5.08, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP01R2-508-09BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 9 | |
Positions Per Level | 9 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 20A | |
Voltage - IEC | 320 V | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥4.82700 | ¥48.27 |
25 | ¥4.49880 | ¥112.47 |
50 | ¥4.08500 | ¥204.25 |
100 | ¥4.06690 | ¥406.69 |
250 | ¥3.43412 | ¥858.53 |
500 | ¥3.25320 | ¥1,626.60 |
1,000 | ¥2.89182 | ¥2,891.82 |
5,000 | ¥2.34958 | ¥11,747.90 |