TBP01R1-508-10BE | |
---|---|
DigiKey Part Number | 102-6414-ND |
Manufacturer | |
Manufacturer Product Number | TBP01R1-508-10BE |
Description | TERMINAL BLOCK, PLUGGABLE, 5.08, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP01R1-508-10BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 20A | |
Voltage - IEC | 320 V | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥5.87800 | ¥58.78 |
25 | ¥5.48400 | ¥137.10 |
50 | ¥4.97820 | ¥248.91 |
100 | ¥4.95600 | ¥495.60 |
250 | ¥4.18512 | ¥1,046.28 |
500 | ¥3.96496 | ¥1,982.48 |
1,000 | ¥3.52435 | ¥3,524.35 |
5,000 | ¥2.86355 | ¥14,317.75 |