TBLH10V-350-12BK | ||
---|---|---|
DigiKey Part Number | 102-TBLH10V-350-12BK-ND | |
Manufacturer | ||
Manufacturer Product Number | TBLH10V-350-12BK | |
Description | TERMINAL BLOCK, SCREWLESS, HIGH | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TBLH10V-350-12BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥24.85000 | ¥248.50 |
25 | ¥23.27200 | ¥581.80 |
40 | ¥20.68750 | ¥827.50 |
80 | ¥20.23813 | ¥1,619.05 |
320 | ¥18.66369 | ¥5,972.38 |
640 | ¥16.86483 | ¥10,793.49 |
960 | ¥14.95342 | ¥14,355.28 |
5,120 | ¥14.05399 | ¥71,956.43 |