TBLH10-500-08BK | ||
---|---|---|
DigiKey Part Number | 102-TBLH10-500-08BK-ND | |
Manufacturer | ||
Manufacturer Product Number | TBLH10-500-08BK | |
Description | TERMINAL BLOCK, SCREWLESS, HIGH | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TBLH10-500-08BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥16.09900 | ¥160.99 |
25 | ¥15.08240 | ¥377.06 |
40 | ¥13.40575 | ¥536.23 |
80 | ¥13.11438 | ¥1,049.15 |
308 | ¥12.09468 | ¥3,725.16 |
616 | ¥10.92896 | ¥6,732.24 |
1,232 | ¥9.69029 | ¥11,938.44 |
4,928 | ¥9.10745 | ¥44,881.51 |